387-032-541-101

Heilind Number:EDA387-032-541-101
Manufacturer:EDAC
Manufacturer Number:387-032-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a sleek and functional component in classic black. Designed for seamless integration, this connector features a single row layout with 32 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your electronic projects with this essential connector, a standout in our comprehensive collection.