387-032-541-102

Heilind Number:EDA387-032-541-102
Manufacturer:EDAC
Manufacturer Number:387-032-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row layout features 32 positions, each with reliable copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic designs with this essential component.