387-032-541-112

Heilind Number:EDA387-032-541-112
Manufacturer:EDAC
Manufacturer Number:387-032-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-112

Detailed Description

Enhance PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 32 positions, it offers ample room for efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in further enhance performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of electronic applications. Its straight mount orientation simplifies installation, making it a must-have component for any professional setup. Elevate your PCB connectivity with this premium Card Edge Connector.