387-032-541-158

Heilind Number:EDA387-032-541-158
Manufacturer:EDAC
Manufacturer Number:387-032-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-158

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 32 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in even the harshest environments. With a current rating of 3 A and a pitch of .156 inches, it's perfect for high-speed applications. The straight mount orientation and .2-inch row spacing offer easy integration, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your PCB connections with this essential component.