387-032-541-168

Heilind Number:EDA387-032-541-168
Manufacturer:EDAC
Manufacturer Number:387-032-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-168

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for impeccable performance, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row setup and Copper Alloy contact material, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise placement, while the 32 positions offer ample connectivity options. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a seamless board-to-board connection, this connector is a must-have for your electronic projects.