387-032-541-202

Heilind Number:EDA387-032-541-202
Manufacturer:EDAC
Manufacturer Number:387-032-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-202

Detailed Description

Enhance your PCB connectivity with this 32-position Card Edge Connector. Designed for efficiency and durability, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. The copper alloy contact material and .156-inch pitch provide secure and efficient data transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its two-row design and .2-inch row spacing offer versatility in board-to-board connections. Install with ease thanks to the straight mount orientation. Upgrade your connectivity solutions with this high-performance Card Edge Connector.