387-032-541-204

Heilind Number:EDA387-032-541-204
Manufacturer:EDAC
Manufacturer Number:387-032-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for efficiency, it features 32 positions with a pitch of .156 inches and a row spacing of .2 inches, perfect for secure and stable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Its straight mount orientation facilitates easy installation, making it an essential component for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.