387-032-541-208

Heilind Number:EDA387-032-541-208
Manufacturer:EDAC
Manufacturer Number:387-032-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-208

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 32 positions, it provides ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it can easily be installed for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the PCB assembly process. Upgrade your connectivity solutions with this essential component.