387-032-541-268

Heilind Number:EDA387-032-541-268
Manufacturer:EDAC
Manufacturer Number:387-032-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-268

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at up to 3A. Boasting 32 positions, it facilitates efficient data transfer within your circuitry. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in this Connector for seamless and secure board-to-board PCB connections in your electronic projects.