387-032-541-604

Heilind Number:EDA387-032-541-604
Manufacturer:EDAC
Manufacturer Number:387-032-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-604

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 contact positions, it offers efficient and reliable connectivity. The contacts are crafted from Copper Alloy, guaranteeing optimal signal transmission. Its pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, it boasts a straight mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Elevate your electronics with this essential component.