387-032-541-802

Heilind Number:EDA387-032-541-802
Manufacturer:EDAC
Manufacturer Number:387-032-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector ensures secure attachment, while supporting an amperage of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. With 32 positions available, you can achieve versatile connectivity options. The straight mount orientation facilitates easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.