387-032-541-858

Heilind Number:EDA387-032-541-858
Manufacturer:EDAC
Manufacturer Number:387-032-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Designed for efficiency, this connector features two rows with a total of 32 positions, allowing for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in this black Card Edge Connector for secure and efficient connectivity.