387-032-541-878

Heilind Number:EDA387-032-541-878
Manufacturer:EDAC
Manufacturer Number:387-032-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-878

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a black color and sleek straight mount orientation, it seamlessly integrates into your setup. Its 32 positions, organized into 2 rows with a pitch of .156 in and row spacing of .2 in, provide ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections effortlessly with this essential component.