387-032-542-102

Heilind Number:EDA387-032-542-102
Manufacturer:EDAC
Manufacturer Number:387-032-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, ensuring seamless communication within your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your setup with this essential component for efficient data transmission.