387-032-542-103

Heilind Number:EDA387-032-542-103
Manufacturer:EDAC
Manufacturer Number:387-032-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a single row layout and 32 positions, this connector offers ample room for your circuitry needs. The copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly within a wide temperature range of -40 to 105°C, it's perfect for various applications. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for your PCB projects.