387-032-542-104

Heilind Number:EDA387-032-542-104
Manufacturer:EDAC
Manufacturer Number:387-032-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 32 contact positions, it offers seamless integration for your electronic devices. Crafted from high-quality Copper Alloy, it ensures reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing guarantee precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Explore our range of connectors for more essential solutions.