387-032-542-158

Heilind Number:EDA387-032-542-158
Manufacturer:EDAC
Manufacturer Number:387-032-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 32 positions, ensuring optimal performance. With a contact material made of durable copper alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Suitable for straight mounting, it facilitates efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for various applications. Trust in this essential component for seamless signal transmission within your electronic assemblies.