387-032-542-201

Heilind Number:EDA387-032-542-201
Manufacturer:EDAC
Manufacturer Number:387-032-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-201

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 32 positions, allowing seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation suits various applications, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your setup with this essential component for efficient and secure electronic connections.