387-032-542-203

Heilind Number:EDA387-032-542-203
Manufacturer:EDAC
Manufacturer Number:387-032-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments. Featuring two rows of 32 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Ideal for applications in the electronics industry, this black connector meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.