387-032-542-602

Heilind Number:EDA387-032-542-602
Manufacturer:EDAC
Manufacturer Number:387-032-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-602

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration within PCB setups, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features 32 positions for versatile connectivity. The contact material is crafted from Copper Alloy, ensuring reliable performance even in demanding environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable and efficient power transmission. Its black color adds a sleek touch to your setup, while its straight mount orientation and compact design make it easy to install. Trust in this essential component for robust and secure board-to-board connections in your electronic projects.