387-032-542-604

Heilind Number:EDA387-032-542-604
Manufacturer:EDAC
Manufacturer Number:387-032-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-604

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 32 positions, it offers ample space for your connections. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component.