387-032-542-607

Heilind Number:EDA387-032-542-607
Manufacturer:EDAC
Manufacturer Number:387-032-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for performance, it features a single row design with 32 positions, ensuring seamless integration and secure data transmission. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact form factor make it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.