387-032-542-612

Heilind Number:EDA387-032-542-612
Manufacturer:EDAC
Manufacturer Number:387-032-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-612

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 32 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material and .156-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setups with this essential component, a must-have in any professional or DIY electronics project.