387-032-542-658

Heilind Number:EDA387-032-542-658
Manufacturer:EDAC
Manufacturer Number:387-032-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-658

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black finish that effortlessly complements any assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any operating environment. Featuring a single row configuration with 32 positions spaced at .156 inches, it facilitates efficient data transmission. The straight mount orientation and .2-inch row spacing offer easy installation, while its 3A amperage rating guarantees optimal power delivery. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.