387-032-542-668

Heilind Number:EDA387-032-542-668
Manufacturer:EDAC
Manufacturer Number:387-032-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-668

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 32 positions, it offers ample versatility for various PCB applications. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Trust in its 3A amperage and straight mount orientation for secure and efficient board-to-board connections. Upgrade your setup with this essential component from our extensive range of connectors.