387-032-542-803

Heilind Number:EDA387-032-542-803
Manufacturer:EDAC
Manufacturer Number:387-032-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for efficient board-to-board connections. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures safety and longevity. With a contact material of Copper Alloy, it guarantees reliable signal transmission at a pitch of .156 inches. Featuring 32 positions and a straight mount orientation, this connector offers seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.