387-032-542-807

Heilind Number:EDA387-032-542-807
Manufacturer:EDAC
Manufacturer Number:387-032-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-807

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and robust performance. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers a total of 32 positions for secure mating. Engineered for convenience, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.