387-032-542-808

Heilind Number:EDA387-032-542-808
Manufacturer:EDAC
Manufacturer Number:387-032-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 copper alloy contacts, each spaced precisely at .156 inches, it guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while an impressive amperage rating of 3A ensures reliable performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Trust in its quality and precision for seamless connectivity solutions.