387-032-542-812

Heilind Number:EDA387-032-542-812
Manufacturer:EDAC
Manufacturer Number:387-032-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-812

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 32 positions, it ensures efficient data transfer. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality and performance for seamless board-to-board connections in your projects. Elevate your design with this essential component.