387-032-542-858

Heilind Number:EDA387-032-542-858
Manufacturer:EDAC
Manufacturer Number:387-032-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures durability and reliability in any application. With a current rating of 3 A, it can effortlessly power your devices while maintaining optimal performance. Featuring two rows of 32 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers high-density connectivity for your circuit boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronics with this essential component, perfect for various industries and applications.