387-032-542-868

Heilind Number:EDA387-032-542-868
Manufacturer:EDAC
Manufacturer Number:387-032-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-868

Detailed Description

Enhance connectivity in electronic devices with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a 3A amperage capacity and high-quality copper alloy contacts, it ensures reliable power and data transmission. The double-row configuration with 32 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Trust in this connector for robust and dependable board-to-board connections in your projects.