387-032-542-878

Heilind Number:EDA387-032-542-878
Manufacturer:EDAC
Manufacturer Number:387-032-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-878

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a maximum amperage of 3 A and a total of 32 positions, making it perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB connectivity. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality. Whether for personal projects or professional use, this essential component is a must-have in your toolkit. Elevate your PCB connections with our Card Edge Connector.