387-032-544-108

Heilind Number:EDA387-032-544-108
Manufacturer:EDAC
Manufacturer Number:387-032-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, this black connector features a single row with 32 positions, ensuring reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this high-performance Card Edge Connector.