387-032-544-168

Heilind Number:EDA387-032-544-168
Manufacturer:EDAC
Manufacturer Number:387-032-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-168

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a single row layout with 32 positions, ensuring ample room for connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and reliability in various operating environments. With a contact material of Copper Alloy, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Engineered for convenience, it supports straight mounting orientation, making integration a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector and experience seamless performance like never before.