387-032-544-268

Heilind Number:EDA387-032-544-268
Manufacturer:EDAC
Manufacturer Number:387-032-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-268

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector, designed for secure and efficient board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows of 32 positions, each meticulously crafted with Copper Alloy for optimal conductivity, it ensures seamless data transfer even in high-speed applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Trust in this connector for seamless and robust PCB connections.