387-032-544-612

Heilind Number:EDA387-032-544-612
Manufacturer:EDAC
Manufacturer Number:387-032-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a must-have for seamless integration in electronic assemblies. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at a steady amperage of 3 A. With a single row configuration and 32 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in challenging environments. Trust in our connector to streamline your board-to-board connections with effortless efficiency.