387-032-544-658

Heilind Number:EDA387-032-544-658
Manufacturer:EDAC
Manufacturer Number:387-032-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and a pitch of .156 inches, it offers precise alignment for optimal performance. The 32 copper alloy contacts provide reliable conductivity, suitable for a wide range of applications. Whether you require straight mounting orientation or need to accommodate varying board-to-board connections, this connector delivers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Explore our range of high-quality connectors for your next project.