387-032-544-807

Heilind Number:EDA387-032-544-807
Manufacturer:EDAC
Manufacturer Number:387-032-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, this black connector ensures secure attachment with a pitch of .156 inches and row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With two rows and 32 positions, it offers ample connectivity options. Whether for data transfer or power supply, its 3A amperage capacity meets your requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, including PCB connections. Its straight mount orientation simplifies installation, making it a valuable addition to your electronic setup. Upgrade to this high-quality connector for seamless and efficient device connectivity.