387-032-544-808

Heilind Number:EDA387-032-544-808
Manufacturer:EDAC
Manufacturer Number:387-032-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-544-808

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a solid copper alloy contact material and a current rating of 3 A, it guarantees reliable power transmission. This connector has two rows, each offering 32 positions with a pitch of .156 inches and a row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation simplifies installation, even in compact spaces. Operating efficiently within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and precision for seamless integration in your projects.