387-032-555-202

Heilind Number:EDA387-032-555-202
Manufacturer:EDAC
Manufacturer Number:387-032-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this connector is a versatile solution for your PCB connectivity needs.