387-032-555-212

Heilind Number:EDA387-032-555-212
Manufacturer:EDAC
Manufacturer Number:387-032-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a double row configuration and 32 contact positions, it allows for seamless board-to-board connections. Crafted from quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for a secure and stable installation. Upgrade your connectivity solutions with this indispensable component.