387-032-555-804

Heilind Number:EDA387-032-555-804
Manufacturer:EDAC
Manufacturer Number:387-032-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-804

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for reliability and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Boasting 32 positions, it provides ample connectivity options for your electronic components. Its Straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCBs with this essential component for seamless and efficient connectivity.