387-032-555-807

Heilind Number:EDA387-032-555-807
Manufacturer:EDAC
Manufacturer Number:387-032-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of contact points crafted from Copper Alloy, it ensures reliable performance with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 32 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal functionality in any environment. Elevate your electronics assembly with this essential component.