387-032-555-812

Heilind Number:EDA387-032-555-812
Manufacturer:EDAC
Manufacturer Number:387-032-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-812

Detailed Description

Enhance connectivity in your PCB layouts with this Card Edge Connector, essential for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this component ensures reliable performance even in harsh environments. With 32 positions spread across 2 rows on a .156-inch pitch, it offers ample connectivity options. The black color and straight mount orientation add versatility to its design, while operating smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this high-quality connector, a must-have for efficient data transmission.