387-032-555-858

Heilind Number:EDA387-032-555-858
Manufacturer:EDAC
Manufacturer Number:387-032-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 32 positions, this connector offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Perfect for board-to-board connections, its .156-inch pitch and .2-inch row spacing provide a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic setups. Trust in its straight mount orientation for easy installation, making it a must-have in your connector collection. Elevate your projects with this essential component.