387-032-555-868

Heilind Number:EDA387-032-555-868
Manufacturer:EDAC
Manufacturer Number:387-032-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-555-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The 32-position, double-row configuration offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Whether for industrial or consumer electronics, it's a versatile and essential component for your connectivity needs.