387-032-556-201

Heilind Number:EDA387-032-556-201
Manufacturer:EDAC
Manufacturer Number:387-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. With a 3A amperage rating and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 32 positions, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your connection with this essential component.