387-032-556-208

Heilind Number:EDA387-032-556-208
Manufacturer:EDAC
Manufacturer Number:387-032-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row layout and a total of 32 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide convenient interfacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Thanks to its straight mount orientation, installation is a breeze. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and efficiency.