387-032-556-258

Heilind Number:EDA387-032-556-258
Manufacturer:EDAC
Manufacturer Number:387-032-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-556-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable performance. Featuring two rows of 32 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connections. Designed for straight mounting orientation, it guarantees seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB assembly with this high-quality connector.