387-032-556-812

Heilind Number:EDA387-032-556-812
Manufacturer:EDAC
Manufacturer Number:387-032-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability and reliability. With a current rating of 3 A, it delivers efficient power transmission, while its copper alloy contacts ensure optimal signal conductivity. Featuring two rows of 32 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, perfect for board-to-board connections in your electronic projects.